
SPDT, On-Mom snap action switch featuring a lever actuator. Rated for 100mA contact current and 125VAC / 60VDC. Offers a mechanical life of 100,000 cycles and an electrical life of 300,000 cycles. Through-hole mounting with PC pin termination. Operating force is 0.29N, with a pretravel of 0.12 inches and overtravel of 0.025 inches. Operating temperature range from -40°C to 85°C.
ITT ZMA00A080L04PC technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 13.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.025inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A080L04PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.