
SPDT basic/snap action switch with a straight, straight orientation and PC pin termination. Features gold and silver contact material with silver plating, rated for 125V AC and 30V DC (48V DC rated). Offers a 100mA current rating, 300,000 electrical cycles, and 100,000 mechanical cycles. Operating force is 0.78N, with an operating position of 0.272 inches. Mountable via screw or through hole, with a temperature range of -40°C to 85°C. RoHS compliant.
ITT ZMA00A080P00PC technical specifications.
| Actuator Material | Nylon |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Screw, Through Hole |
| Operating Force | 0.78N |
| Operating Position | 0.272inch |
| Orientation | Straight |
| Overtravel | 0.008inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A080P00PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
