SPDT basic/snap action switch featuring a nylon plunger actuator and gold/silver contacts with silver plating. Rated for 125V AC and 30V DC (60V DC rated), with a maximum current of 100mA. Offers a mechanical life of 100,000 cycles and an electrical life of 300,000 cycles. Mounts via through-hole and screw, with PC pin termination and a right-angle orientation. Operates within a temperature range of -40°C to 85°C.
ITT ZMA00A080P00RC technical specifications.
| Actuator Material | Nylon |
| Actuator Type | PLUNGER |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Depth | 9.32mm |
| Electrical Life | 300000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A080P00RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.