SPDT snap-action switch with simulated roller lever and PC pin termination. Features gold and silver contacts with silver plating, rated for 0.1A and 30VDC (60VDC rated). Operates with 0.32N force, offering 300,000 electrical and 100,000 mechanical cycles. Mountable through-hole or screw, with a straight orientation and operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
ITT ZMA00A080S06PC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.32N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A080S06PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
