
Snap action switch featuring a Single Pole Double Throw (SPDT) configuration. Rated for 100mA at 125V AC and 60V DC, with a maximum DC voltage rating of 30V. Offers a 100,000 cycle mechanical life and 300,000 cycle electrical life. Contact material includes gold and silver with silver plating. Mounting options include through-hole and screw, with PC pin terminations. Operating force is 0.49N, and the switch operates within a temperature range of -40°C to 85°C.
ITT ZMA00A150L04PC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Length | 13.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A150L04PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.