
SPDT snap-action switch featuring PC pin termination for through-hole mounting. Offers both normally open (N.O.) and normally closed (N.C.) configurations with a straight lever actuator. Rated for 0.1A at 125VAC and 60VDC, with a mechanical life of 100,000 cycles and electrical life of 300,000 cycles. Operating force is 0.49N, with an operating temperature range of -40°C to 85°C. Constructed with gold and silver contact materials and silver plating, this RoHS compliant component is lead-free.
ITT ZMA00A150L04RC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 12.7mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 13.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.312inch |
| Orientation | Right Angle |
| Overtravel | 0.025inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A150L04RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
