SPDT snap action switch with simulated roller lever and PC pin termination. Features gold/silver contacts with silver plating, rated for 0.1A at 125VAC and 60VDC. Offers 300,000 electrical cycles and 100,000 mechanical cycles. Operating force is 0.48N, with an operating position of 0.42 inches. Mountable via panel, through-hole, or screw, with a straight orientation. RoHS compliant and operates within a temperature range of -40°C to 85°C.
ITT ZMA00A150S06PC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.48N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A150S06PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.