SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 3A at 125V AC and 24V DC, with a contact material of silver. Offers a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles. Mounting options include through-hole and screw, with PC pin termination. Operating force is 0.48N, and the operating temperature range is -40°C to 85°C.
ITT ZMA03A150S06PC technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.48N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA03A150S06PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.