ITT ZMCHF7L3K technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Length | 13.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.88N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCHF7L3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.