SPDT basic/snap action switch featuring gold-plated contacts for reliable performance. This through-hole mount switch offers a 200mA current rating at 60VDC and requires an 0.88N operating force. Designed with a right-angle orientation and PC pin termination, it operates within a temperature range of -30°C to 85°C with an electrical life of 15,000 cycles.
ITT ZMCHM9L3L technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.8mm |
| Electrical Life | 15000Cycles |
| Length | 13.68mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCHM9L3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.