SPDT snap action switch featuring gold and silver contacts with gold plating. Rated for 200mA at 60V DC and 125V AC, with an electrical life of 15,000 cycles. Through-hole and screw mountable with PC pin termination, this switch operates at an 0.88N force and has dimensions of 13.68mm length, 12.8mm width, and 5.8mm depth. Operating temperature range is -30°C to 85°C, and it is RoHS compliant and lead-free.
ITT ZMCHM9L3T technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 13.68mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 0.88N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCHM9L3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.