ITT ZMCHM9P0L technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 0.88N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCHM9P0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.