ITT ZMCJF7L0L technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 13.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7L0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.