SPDT snap action switch with a 3A current rating at 125VAC, featuring silver contacts with gold plating for enhanced conductivity. This through-hole mount switch offers a straight orientation and PC pin termination, designed for a wide operating temperature range from -30°C to 85°C. It boasts an electrical life of 15,000 cycles and a 1.47N operating force, with a maximum AC voltage rating of 250V. The component is lead-free and RoHS compliant, supplied in bulk packaging.
ITT ZMCJF7L0T technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 13.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7L0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.