SPDT snap-action switch featuring a pin plunger actuator with nylon construction. Offers 3A current rating at 125VAC, with a maximum voltage rating of 250VAC. Silver contacts with gold plating ensure reliable performance, and the switch boasts an electrical life of 15,000 cycles. Designed for through-hole mounting with PC pin terminations and a right-angle orientation, this RoHS compliant component operates within a temperature range of -30°C to 85°C.
ITT ZMCJF7P0L technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7P0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.