SPDT snap action switch with PC pin termination, featuring a nylon actuator and silver contacts with gold plating. Rated for 3A at 250VAC, this switch offers a mechanical life of 15,000 cycles and an operating force of 1.47N. It supports both screw and through-hole mounting, with a right-angle orientation. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT ZMCJF7P0R technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7P0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.