ITT ZMCJF7T13K technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7T13K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.