SPDT basic/snap action switch featuring a simulated roller lever. Rated for 3A at 250VAC, with a contact material of silver and gold plating. Offers a mechanical life of 15,000 cycles and an operating force of 1.47N. Mounting options include through-hole and screw, with PC pin termination and a right-angle orientation. Operating temperature range is -30°C to 85°C.
ITT ZMCJF7T13R technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 14.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.413inch |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJF7T13R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.