SPDT snap action switch with gold-plated contacts and nylon actuator. Features a 200mA current rating at 60V DC and 125V AC. Offers a straight, through-hole mount with PC pin termination and an operating force of 1.47N. Operates within a temperature range of -30°C to 85°C with an electrical life of 15,000 cycles.
ITT ZMCJM9P0T technical specifications.
| Actuator Material | Nylon |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 5.8mm |
| Electrical Life | 15000Cycles |
| Length | 12.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJM9P0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.