ITT ZMSH00130P00LLC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Depth | 14.3mm |
| Electrical Life | 300000Cycles |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMS |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130P00LLC to view detailed technical specifications.
No datasheet is available for this part.