Snap action switch featuring a Single Pole Double Throw (SPDT) configuration. Offers a 10mA current rating at a 12V DC maximum voltage. Constructed with polybutylene actuator and gold/silver contacts with silver plating. Rated for IP67 and IP65 protection, providing water resistance and dust tightness. Mountable via through-hole or screw, with PC pin termination and a straight orientation. Boasts an electrical life of 300,000 cycles and a mechanical life of 500,000 cycles.
ITT ZMSH00130P00PSC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 5.4mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130P00PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.