SPDT basic/snap action switch featuring a right-angle orientation and through-hole/screw mounting. Stainless steel and polybutylene actuator with gold and silver contacts, silver plated. Rated for 100mA at 12V DC, with an electrical life of 300,000 cycles and mechanical life of 500,000 cycles. Operating force is 1.91N, with differential travel of 0.02 inches and overtravel of 0.084 inches. IP65 rated for water resistance and dust tightness, operating between -40°C and 120°C.
ITT ZMSH00130T10LLC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 17.65mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Operating Position | 0.44inch |
| Orientation | Right Angle |
| Overtravel | 0.084inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.152inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130T10LLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.