SPDT basic/snap action switch with stainless steel and polybutylene actuator. Features gold and silver contacts with silver plating, rated for 100mA and 12V DC. Offers a mechanical life of 500,000 cycles and an electrical life of 300,000 cycles. Operates within a temperature range of -40°C to 120°C and boasts IP65, water-resistant, and dust-tight ratings. Mounting options include through-hole and screw, with PC pin termination.
ITT ZMSH00130T10PSC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.084inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.152inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130T10PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.