SPDT snap action switch featuring a simulated roller lever actuator with stainless steel and polybutylene construction. Offers gold and silver contact materials with silver plating, rated for 100mA at 12VDC. This switch boasts an electrical life of 300,000 cycles and a mechanical life of 500,000 cycles, with an operating force of 1.57N. Designed for chassis or screw mounting with wire lead termination, it operates within a temperature range of -40°C to 85°C and is IP67 rated for waterproof and dust-tight applications.
ITT ZMSH00130T11JSC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.57N |
| Operating Position | 0.715inch |
| Orientation | Straight |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130T11JSC to view detailed technical specifications.
No datasheet is available for this part.