SPDT snap action switch with a 3A current rating and 125V AC / 12V DC voltage rating. Features silver contacts with gold and silver plating, a polybutylene actuator, and wire lead termination. Rated IP67, this RoHS compliant switch offers 100,000 electrical cycles and 500,000 mechanical cycles, with an operating force of 1.27N. Designed for panel or chassis mounting via screw or wire, it operates within a temperature range of -40°C to 85°C.
ITT ZMSH03130P00JSC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130P00JSC to view detailed technical specifications.
No datasheet is available for this part.