
SPDT basic/snap action switch featuring a polybutylene actuator and silver contacts with gold/silver plating. Rated for 3A at 125V AC and 12V DC, this switch offers an electrical life of 100,000 cycles and a mechanical life of 500,000 cycles. Mounting options include panel, through hole, and screw, with straight orientation and PC pin termination. Operating force is 1.27N, with a differential travel of 0.012 inches and overtravel of 0.065 inches. Designed for operation between -40°C and 120°C, it is IP65 rated, water resistant, dust tight, and RoHS compliant.
ITT ZMSH03130P00PSC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.415inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130P00PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.