SPDT snap action switch featuring PC pin termination and a pin plunger actuator. Rated for 3A at 125VAC and 12VDC, with a 1.27N operating force. Offers a mechanical life of 500,000 cycles and an electrical life of 100,000 cycles. Constructed with silver contacts and gold/silver plating, it operates within a temperature range of -40°C to 120°C. IP65 rated for water resistance and dust tightness, with through-hole mounting.
ITT ZMSH03130P00RRC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 14.3mm |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.415inch |
| Orientation | Right Angle |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130P00RRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.