SPDT snap action switch with a 3A current rating and 125V AC maximum voltage. Features a polybutylene pin plunger actuator and silver contacts with gold/silver plating. Rated for 100,000 electrical cycles and 500,000 mechanical cycles, operating between -40°C and 120°C. Through-hole mounting with solder termination, offering IP65, water-resistant, and dust-tight protection.
ITT ZMSH03130P00SSC technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130P00SSC to view detailed technical specifications.
No datasheet is available for this part.