
SPDT snap action switch featuring a 3A current rating at 125VAC and 12VDC. Constructed with silver contacts and gold/silver plating, it offers a 125V AC maximum voltage rating and 12V DC rated voltage. This switch boasts a 100,000-cycle electrical life and 500,000-cycle mechanical life, with an operating force of 1.91N. Designed for through-hole, chassis, screw, or solder mounting, it operates within a temperature range of -40°C to 120°C and meets IP65, water-resistant, and dust-tight ratings.
ITT ZMSH03130T10SSC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 1.91N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130T10SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.