ITT ZMSH03130T11JSC technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Screw |
| Operating Force | 1.57N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH03130T11JSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.