SPDT basic/snap action switch featuring gold and silver contacts with silver plating. Rated for 100mA at 12V DC, with a maximum current rating of 10mA. Offers a mechanical life of 500,000 cycles and an electrical life of 300,000 cycles. Designed with a polybutylene actuator, through-hole and screw mounting, and right-angle orientation. Operating force is 1.27N, with a pretravel of 0.03 inches and differential travel of 0.012 inches. IP65 rated for water resistance and dust tightness, operating between -40°C and 120°C.
ITT ZMSL00130P00LLC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 14.3mm |
| Differential Travel | 0.012inch |
| Electrical Life | 300000Cycles |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.415inch |
| Orientation | Right Angle |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL00130P00LLC to view detailed technical specifications.
No datasheet is available for this part.