SPDT basic/snap action switch featuring stainless steel and polybutylene actuator, with gold and silver contacts. Rated for 100mA at 12V DC, it offers a mechanical life of 500,000 cycles and electrical life of 300,000 cycles. Operating force is 1.57N, with differential travel of 0.03 inches and overtravel of 0.101 inches. This panel, through-hole, and screw mountable switch includes PC pin terminations and is IP65 rated for water and dust resistance.
ITT ZMSL00130T11LLC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 20.75mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.57N |
| Operating Position | 0.539inch |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL00130T11LLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.