SPDT snap action switch with a 3A current rating at 125VAC and 12VDC. Features silver contacts with gold and silver plating, a polybutylene actuator, and PC pin termination for through-hole mounting. Offers a right-angle orientation, operating force of 1.27N, and IP65, water-resistant, dust-tight ratings. Operates within a temperature range of -40°C to 120°C with electrical and mechanical life cycles of 100,000 and 500,000 respectively. RoHS compliant and lead-free.
ITT ZMSL03130P00RRC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 14.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL03130P00RRC to view detailed technical specifications.
No datasheet is available for this part.