SPDT snap action switch with a 3A current rating at 125VAC and 12VDC. Features silver contacts with gold and silver plating, a stainless steel and polybutylene actuator, and right-angle orientation with through-hole and screw mounting. Offers an electrical life of 100,000 cycles and a mechanical life of 500,000 cycles, operating between -40°C and 120°C. Rated IP67 and IP65 for water and dust resistance, this RoHS compliant component utilizes PC pin terminations.
ITT ZMSL03130T10LLC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 17.65mm |
| Electrical Life | 100000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL03130T10LLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.