SPDT snap-action switch featuring gold/silver contacts and gold/silver plating, rated for 100mA and 12V DC. This general-purpose switch offers a 1.27N operating force, 0.03-inch pretravel, and 0.012-inch differential travel. Designed for chassis or screw mounting with solder termination, it boasts an electrical life of 300,000 cycles and operates within a -40°C to 120°C temperature range. IP65 rated for water and dust resistance, this RoHS compliant component is suitable for demanding applications.
ITT ZMSMH0130P00SMC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.012inch |
| Electrical Life | 300000Cycles |
| Length | 19.75mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.266inch |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH0130P00SMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.