SPDT snap action switch featuring stainless steel and polybutylene actuator with gold and silver contact materials. Rated for 100mA at 12V DC, this switch offers an electrical life of 300,000 cycles and operates within a temperature range of -40°C to 120°C. Mounting options include through-hole and screw, with PC pin termination. IP65, water-resistant, and dust-tight ratings ensure durability, and the component is RoHS compliant.
ITT ZMSMH0130T10PMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 19.97mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Operating Position | 0.295inch |
| Overtravel | 0.084inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.152inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH0130T10PMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.