SPDT snap-action switch featuring stainless steel and polybutylene actuator with gold and silver contacts. Rated for 100mA at 12V DC, this switch offers an electrical life of 300,000 cycles. It includes chassis and screw mounting options with solder termination, and operates within a temperature range of -40°C to 120°C. The switch is IP65 rated, water and dust resistant, and RoHS compliant.
ITT ZMSMH0130T10SMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 19.97mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.91N |
| Operating Position | 0.295inch |
| Overtravel | 0.084inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.152inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH0130T10SMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.