SPDT snap action switch with a 3A current rating and 125V AC maximum voltage. Features silver contacts with gold and silver plating, polybutylene actuator, and solder termination. Operates within a temperature range of -40°C to 120°C with an electrical life of 100,000 cycles. Rated IP65 for water resistance and dust tightness, this RoHS compliant component offers chassis and screw mounting options.
ITT ZMSMH3130P00SMC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Length | 19.75mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.27N |
| Operating Position | 0.266inch |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH3130P00SMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.