SPDT snap action switch with a 3A current rating at 125VAC. Features silver contacts with gold and silver plating, and a stainless steel/polybutylene actuator. Designed for through-hole or screw mounting with PC pin termination. Offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 120°C. Rated IP65 for water and dust resistance.
ITT ZMSMH3130T10PMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Length | 19.97mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Operating Position | 0.295inch |
| Overtravel | 0.084inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.152inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH3130T10PMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.