SPDT snap action switch with a 3A current rating and 125V AC maximum voltage rating. Features silver contacts with gold and silver plating, a stainless steel and polybutylene actuator, and PC pin terminations. Rated for 100,000 electrical cycles and operates within a temperature range of -40°C to 120°C. Through-hole and screw mounting options are available, with IP65, water-resistant, and dust-tight ratings. RoHS compliant.
ITT ZMSMH3130T11PMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.57N |
| Operating Position | 0.39inch |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH3130T11PMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.