SPDT snap-action switch with a 3A max current rating and 125V AC / 12V DC voltage rating. Features silver contacts with gold/silver plating, a stainless steel and polybutylene actuator, and PC pin termination. Rated IP65 for water resistance and dust tightness, this RoHS compliant switch offers a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 120°C. Mounting options include through-hole and screw.
ITT ZMSML3130T10PMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Depth | 5.4mm |
| Electrical Life | 100000Cycles |
| Length | 19.97mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSML3130T10PMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.