ITW ERG DS16C4-2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 250mA |
| Lead Pitch | 2.54mm |
| Length | 22.7mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 16 |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG DS16C4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
