ITW ERG is a manufacturer specializing in engineered solutions for various industries.

ERG COMPONENTS ERG16-422/2 Rotary Switch, Non Illuminated, 22.5 , 125 mA, 125 mA, 30 V
ERG COMPONENTS ERG16-412/2 Rotary Switch, Non Illuminated, 22.5 , 125 mA, 125 mA, 30 V
DIP Switch, SDC Series, SPDT, Through Hole, 1 A, 100 V ;RoHS Compliant: Yes
SDES-8-023
ERG COMPONENTS - JSA4-16-GO - SCHIEBESCHALTER JSA 16POLIG
DIP Switch, SDS Series, SPST, Through Hole, 1 A, 100 V ;RoHS Compliant: Yes
Switch, Dil, St, 4WAY
SWITCH, BCD, COMPLEMENT RED
Slide Switch, 015 Series, Dpst, Horizontal, Through Hole, 5 A, 100 V Rohs Compliant: Yes
SWITCH, COMPLEMENT GREEN - No. of Poles:1; No. of Switch Positions:16; Angle of Throw:22.5°; Contact Current AC Max:125mA; Contact Current DC Max:125mA;
ERG COMPONENTS - SCS-2-023 - DIP / SIP Switch, 2 Circuits, Slide, Through Hole, SPDT, 100 V, 1 A
ERG COMPONENTS DS16C4-2 DIP / SIP Switch, 16 Series, 4PST, Through Hole, 4 Circuits, 30 V
8-Position SPST Through-Hole Switch, 1A, 100°C
4-Position SPDT Slide Switch, 1A, Gold Contact, Through Hole Mount
ERG COMPONENTS ERG10-412/2 Rotary Coded Switch, Through Hole, 10 Position, 30 V, BCD, 125 mA
DIP Switch, SCS Series, SPDT, Through Hole, 1 A, 100 V ;RoHS Compliant: Yes
16-Pole 1-Position Through Hole Relay, 5A, Gold Plating, -55°C to 85°C
ERG COMPONENTS - SDC-4-014 - INTERRUTTORE, DIL, DT, A 4 VIE
DIP Switch, SDC Series, SPDT, Through Hole, 1 A, 100 V ;RoHS Compliant: Yes
Switch, Til, Dt, 6WAY