ITW ERG ERG10-422/2 technical specifications.
| Color | Red |
| Contact Current Rating | 125mA |
| Index Angle | 36° |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Number of Positions | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG ERG10-422/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
