ITW ERG ERG16-412/6 technical specifications.
| Package/Case | 125 |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG ERG16-412/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.