
SWITCH, COMPLEMENT GREEN - No. of Poles:1; No. of Switch Positions:16; Angle of Throw:22.5°; Contact Current AC Max:125mA; Contact Current DC Max:125mA;
ITW ERG ERG16-422/5 technical specifications.
| Color | Green |
| Contact Current Rating | 125mA |
| Index Angle | 22.5° |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Number of Positions | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG ERG16-422/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
