ITW ERG JSA4-16-GO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Lead Pitch | 2.54mm |
| Length | 40.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | JS |
| Throw Configuration | SPST |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITW ERG JSA4-16-GO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
