ITW ERG SCS-1G2-015 technical specifications.
| Flammability Rating | UL94 V-0 |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW ERG SCS-1G2-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
