ITW ERG SDC-1-014 technical specifications.
| Contact Plating | Gold |
| Depth | 10.5mm |
| Length | 5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITW ERG SDC-1-014 to view detailed technical specifications.
No datasheet is available for this part.