ITW ERG SDC-1-023 technical specifications.
| Contact Current Rating | 1A |
| Lead Pitch | 2.54mm |
| Length | 7mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | SDC |
| Throw Configuration | SPDT |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITW ERG SDC-1-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
